NichiconPCR1K470MCL1GSCapacitor de polímero de aluminio

Cap Aluminum Polymer 47uF 80VDC 20%( 10 X 10mm) SMD 0.033 Ohm 1.7A 4000h 125°C T/R Automotive AEC-Q200

Look no further than the PCR1K470MCL1GS conductive polymer aluminum solid capacitor from Nichicon, ideal for use in supporting changes in the load of an integrated circuit. It can withstand a voltage of 80 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 10 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its leakage current is 112.8@2Min μA.

Import TariffMay apply to this part

3,500 piezas: Se puede enviar mañana

    Total$668.50Price for 500

    • (500)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2509+
      Manufacturer Lead Time:
      29 semanas
      Country Of origin:
      Japón
      • In Stock: 3,500 piezas
      • Price: $1.337

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.