SamtecPCMT-134-02-S-D-RA-03-SLTarjeta de memoria del conector
Conn PCMCIA HDR 68 POS 1.27mm Solder RA Thru-Hole 2A/Contact Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PCMCIA | |
| HDR | |
| 68 | |
| 2 | |
| 1.27 | |
| Solder | |
| Right Angle | |
| Matte Tin Over Nickel | |
| 2/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 58.52 | |
| 56.51 | |
| 8.89 | |
| Through Hole |
Use this pcmcia PCMT-134-02-S-D-RA-03-SL micro SD connector from Samtec to attach various cards to devices for usage. This HDR connector's 68 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a right angle body orientation. This is a 2-row connector. Its pitch is 1.27 mm. This device has a maximum current rating of 2 A/contact. PCMT-134-02-S-D-RA-03-SL is housed in liquid crystal polymer. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 58.52 mm long, 8.89 mm tall and 56.51 mm deep. It uses the solder termination method. This power entry module has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.