| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Audio | |
| Delta-Sigma | |
| 32bit | |
| 384ksps | |
| 2 | |
| 2 | |
| Serial | |
| Voltage | |
| Unipolar | |
| Internal | |
| 3 | |
| Analog and Digital | |
| 155 | |
| ±6%FSR | |
| 106dB(Typ) | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 28 | |
| Lead Shape | Gull-wing |
Through the use of Texas Instruments' PCM5121PW DAC converter, you can convert digital streams of impulses into a variable analog signals. This device's digital interface is serial. This device is based on Delta-Sigma architecture. It has a voltage output. This DAC has a resolution of 32bit. This DAC has a temperature range of -25 °C to 85 °C. This device comes in tube packaging. This device uses analog and digital power.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

