| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.60 |
| Automotive | No |
| PPAP | No |
| Type | General Purpose |
| ADC/DAC Resolution (bit) | 24 |
| Number of Channels | 2ADC / 2DAC |
| Number of ADCs | 2 |
| Number of DACs | 2 |
| Number of ADC Inputs | 2 |
| Number of DAC Outputs | 2 |
| Sampling Rate (ksps) | 96 |
| Signal to Noise Ratio (dB) | 105 |
| Total Harmonic Distortion Plus Noise (THD+N) (dB) | -99 |
| Interface Type | Serial (I2C) |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Power Supply Type | Analog|Digital |
| Maximum Power Dissipation (mW) | 300 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 5.2 |
| Package Length | 6.2 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 32 |
| Lead Shape | No Lead |