| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Audio | |
| Segment | |
| 24bit | |
| 200ksps | |
| 2 | |
| 2 | |
| Serial (3-Wire) | |
| Voltage | |
| Unipolar | |
| Internal | |
| 4.5 | |
| Analog and Digital | |
| 110 | |
| ±1dB(Typ) | |
| ±8%FSR | |
| 113dB(Typ) | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) |
| Package Width | 5.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
Computerized binary information can easily be translated into varying audio and video signals using the PCM1793DBG4 DAC converter, developed especially from Texas Instruments. This device's digital interface is serial (3-wire). It has a voltage output. This device is based on Segment architecture. This DAC has a resolution of 24bit. This DAC has a temperature range of -25 °C to 85 °C. This device comes in tube packaging. This device uses analog and digital power.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

