| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Audio | |
| Delta-Sigma | |
| 24bit | |
| 50ksps | |
| 2 | |
| 2 | |
| Serial (3-Wire) | |
| Voltage | |
| 1.6 | |
| Single | |
| 12 | |
| ±8%FSR | |
| 98dB(Typ) | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Converting digital signals to analog can easily be handled using this PCM1772PWR from Texas Instruments. This device's digital interface is serial (3-wire). This device is based on Delta-Sigma architecture. It has a voltage output. This DAC has a resolution of 24bit. This DAC has a minimum operating temperature of 0 °C and a maximum of 70 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

