Microchip TechnologyPCI11010-I/ZVXConmutadores PCI express
PCI Express Switch PCI Express 4.0 3Lanes 2 Port 100-Pin VQFN EP Tray
The Microchip PCI11010 is a single-chip PCIe switch with an integrated Ethernet MAC and programmable I/O. The integrated PCIe physical interfaces provide a 2-lane (2x8GT/s) upstream port and a 1-lane (1x8GT/s) downstream port. The device is targeted to address the need for higher bandwidth PCIe sub-systems within embedded applications. PCIe upstream can be delivered across a single or multiple lanes to accommodate best system architecture.
The PCI11010 also includes an IEEE 802.3 compliant 2.5Gbps Ethernet MAC. The integrated RGMII and SGMII interfaces support 10/100/1000Mbps and 1/2.5Gbps operation, respectively.
A programmable pin multiplexer is used to map I/O functions to package pins. This enables designers to work with either a default configuration or modify signals to best fit their application. Example signals include those associated with USB operation, through to GPIO or SMBus, which are accessed via a dedicated PCIe Endpoint Controller.
Product Features
- • Highly integrated PCIe Peripheral sub-system
- • Integrated PCIe physical interfaces
- • 2-lane (2x8GT/s) upstream port
- • 1-lane (1x8GT/s) downstream port
- • 2.5Gbps Ethernet MAC
- • IEEE 802.3 compliant
- • RGMII support for 10/100/1000Mbps
- • SGMII support for 1Gbps
- • SGMII+ support for 2.5Gbps
- • Comprehensive power management features
- • PCIe 3.1 LPSS (Low Power Sub States): L1.off, L1.snooze
- • Additional features
- • Multifunction GPIOs
- • Programmable pin multiplexer
- • SPI slave interface
- • SMBus slave interface
- • SMBus master interface
| Compliant | |
| 4A994.j | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 100 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 100 |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

