KOA CorporationPCF2CT631R330KResistor sujeto a orificio pasante simple
Res 33 Ohm 10% 2W -1500ppm/°C to -600ppm/°C Conformal Coated AXL T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 33 | |
| 10% | |
| 400 | |
| 2 | |
| -40 | |
| 200 | |
| -1500 to -600 | |
| 70 to 200 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 7 | |
| 19 | |
| 2.24 | |
| 0.8 | |
| 38 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the PCF2CT631R330K fixed single through-hole resistor from KOA Speer Electronics can offer you a solution. This durable part has a power rating of 2 W. This product has a resistance value of 33 Ohm. Its temperature coefficient is -1500 to -900 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. This part has an operating temperature of -40 to 200 °C. The PCF2CT631R330K part has an axial termination style. This product is 19 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

