KOA CorporationPCF2CT631R270KResistor sujeto a orificio pasante simple

Res 27 Ohm 10% 2W -1500ppm/°C to -600ppm/°C Conformal Coated AXL T/R Automotive AEC-Q200

If you are in the market for a cost-effective alternative to surface-mount components, the PCF2CT631R270K fixed single through-hole resistor from KOA Speer Electronics could be of use in your design. This product has a resistance value of 27 Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is -1500 to -900 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 10%. This part has an operating temperature of -40 to 200 °C. This product is 19 mm long. The PCF2CT631R270K part has an axial termination style.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.5198
    1. 500+$0.5198
    2. 1000+$0.5146
    3. 2000+$0.5095
    4. 2500+$0.5044
    5. 3000+$0.4993
    6. 4000+$0.4944
    7. 5000+$0.4894
    8. 10000+$0.4845
    9. 20000+$0.4797

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.