KOA CorporationPCF2CT631R150KResistor sujeto a orificio pasante simple

Res 15 Ohm 10% 2W -1500ppm/°C to -600ppm/°C Conformal Coated AXL T/R Automotive AEC-Q200

Looking for a traditional mounting method for resistors? Look no further, this PCF2CT631R150K fixed single through-hole resistor from KOA Speer Electronics will get the job done. This durable part has a power rating of 2 W. This product has a resistance value of 15 Ohm. Its temperature coefficient is -1500 to -900 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 10%. This part has an operating temperature of -40 to 200 °C. This product is 19 mm long. The PCF2CT631R150K part has an axial termination style.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.5213
    1. 500+$0.5213
    2. 1000+$0.5161
    3. 2000+$0.5110
    4. 2500+$0.5058
    5. 3000+$0.5008
    6. 4000+$0.4958
    7. 5000+$0.4908
    8. 10000+$0.4859
    9. 20000+$0.4811

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.