NichiconPCF1D151MCL1GSCapacitor de polímero de aluminio
Cap Aluminum Polymer 150uF 20VDC 20%( 10 X 12.7mm) SMD 0.02 Ohm 4.32A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 150uF | |
| 20% | |
| 20VDC | |
| 0.02 | |
| Ultra Low | |
| 4.32 | |
| 600@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 12.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 12.7 |
Feel rest assured that Nichicon's PCF1D151MCL1GS conductive polymer aluminum solid capacitors can help regulate any voltage spikes or drops that may harm sensitive circuitry. It can withstand a voltage of 20 VDC. It has 2 terminals. Its leakage current is 600@2Min μA. This product is 12.7 mm tall with a diameter of 10 mm. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

