Welwyn ComponentsPCF1206R-1M0BT1Ensamble fijo de resistor en una sola superficie
Res Thin Film 1206 1M Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1M | |
| 0.1% | |
| 150 | |
| No | |
| 0.125 (1/8) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±25 | |
| 70 to 125 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.05 | |
| 1.55 | |
| 0.65 | |
| 0.009 | |
| ±0.15 | |
| ±0.15 | |
| Surface Mount |
This is a PCF1206R-1M0BT1 fixed single surface-mount resistor from Welwyn (TT electronics). This product has a resistance value of 1M Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.05 mm long, 0.65 mm tall and 1.55 mm deep. This device is made with metal film technology. This part has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

