NXP SemiconductorsPCA9546AD,112Conmutador de bus
I2C Bus Switch 1-Element 1-IN 16-Pin SO Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| PCA9546AD112 | |
| Automotive | No |
| PPAP | No |
| I2C Bus Switch | |
| 4 x 1:1 | |
| 1 | |
| 1 | |
| 4 | |
| 0.3 | |
| 0.3@2.3V to 5.5V | |
| 55 | |
| -25 | |
| 25 | |
| 2.3 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 100 | |
| 65 | |
| 15 | |
| 400 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 16 | |
| Lead Shape | Gull-wing |
The PCA9546AD,112 multiplexer from NXP Semiconductors is designed specifically to decrease the number of input lines within your circuit. Its maximum power dissipation is 400 mW. This device has a maximum power dissipation of 400 mW. This multiplexer has an operating temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. It is made in a 1 x 4:1 configuration. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 5.5 V.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

