NXP SemiconductorsPCA9543BPW,118Conmutador de bus
I2C Bus Switch 1-Element 1-IN 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| I2C Bus Switch | |
| 2 x 1:1 | |
| 1 | |
| 1 | |
| 2 | |
| 0.3 | |
| 0.3@2.3V to 5.5V | |
| 55 | |
| 6(Min) | |
| 2.3 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 100 | |
| 40 | |
| 15 | |
| 400 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
Shrink the number of electrical lines with this PCA9543BPW,118 multiplexer from NXP Semiconductors by selecting one of several input signals and forwarding the selected signal into a single line! Its maximum power dissipation is 400 mW. This device has a maximum power dissipation of 400 mW. This multiplexer has an operating temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a 1 x 2:1 configuration. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 5.5 V.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

