NXP SemiconductorsPCA9543AD,112Conmutador de bus

I2C Bus Switch 1-Element 1-IN 14-Pin SO Bulk

Do you want to reduce the number of electrical lines within your project? The PCA9543AD,112 multiplexer from NXP Semiconductors can easily forward a selected input into a single line. This device has a maximum power dissipation of 400 mW. Its maximum power dissipation is 400 mW. This multiplexer has an operating temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. It is made in a 1 x 2:1 configuration. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 5.5 V.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.