NXP SemiconductorsPCA9541APW/03,112Interfaces especializadas
I2C Bus Master 16-Pin TSSOP Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| I2C Bus Master | |
| I2C | |
| 2.3 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 0.6 | |
| 400 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
This PCA9541APW/03,112 logic circuit manufactured by NXP Semiconductors will make a design versatile and strong. This part has an operating temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

