Un 10-25% de rebaja
NXP SemiconductorsPCA9541ABS/03,118Interfaces especializadas
I2C Bus Master 16-Pin HVQFN EP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| I2C Bus Master | |
| I2C | |
| 2.3 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 0.6 | |
| 400 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.1(Max) |
| Package Length | 4.1(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 16 | |
| Lead Shape | No Lead |
Never worry about having lag time due to poor logic again by implementing this PCA9541ABS/03,118 logic circuit developed by NXP Semiconductors. This part has an operating temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

