AmphenolPC06W-8-3SConector circular

Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Use only the best miniature cylindrical PC06W-8-3S connector from Amphenol to create a solid connection for your cylindrical cable housing. This socket type connector's 3 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. It has a straight body orientation. Its shell size is 8-3. This circular connector has an operating temperature of -55 to 125 °C. This product is 42.67 mm long with a diameter of 18.51 mm. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    26 semanas
    • Price: $435.95
    1. 1+$435.95
    2. 10+$393.77
    3. 25+$377.95

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.