AmphenolPC06P-20-16PConector circular
Conn Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 16 | |
| 16 | |
| PIN | |
| Solder | |
| 20-16 | |
| No | |
| Copper Alloy | |
| Gold | |
| Bright Cadmium | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Threaded | |
| 37.54 | |
| 39.67 |
Use this miniature cylindrical PC06P-20-16P connector from Amphenol to connect peripherals to your device. It has a straight body orientation. This PL connector's 16 contacts that are made out of copper alloy and plated with gold. Its shell size is 20-16. It has a plug type gender. This product is 39.67 mm long with a diameter of 37.54 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.