AmphenolPC05A12-8SConector circular
Conn Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Solder | |
| 12-8 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Bright Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock |
Use this miniature cylindrical PC05A12-8S connector from Amphenol to connect peripherals to your device. This socket type connector's 8 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 12-8. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
