AmphenolPC01A-8-2S(SR)Conector circular
Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Solder | |
| 8-2 | |
| No | |
| Copper Alloy | |
| Gold | |
| Bright Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Threaded | |
| 48.81 | |
| 20.62 | |
| 14.47 |
This miniature cylindrical PC01A-8-2S(SR) connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. This socket type connector's 2 contacts that are made out of copper alloy and plated with gold. Its shell size is 8-2. It has a receptacle type gender. This product is 48.81 mm long, 14.47 mm tall and 20.62 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

