VishayPB3008-E3/45Bridge Rectifiers
Rectifier Bridge Diode Single 800V 4A 4-Pin Case PB Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 800 | |
| 4 | |
| 240 | |
| 1.1@15A | |
| 10 | |
| -55 | |
| 150 | |
| Tube | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 20.3(Max) |
| Package Width | 5.1(Max) |
| Package Length | 30.3(Max) |
| PCB changed | 4 |
| Supplier Package | Case PB |
| 4 | |
| Lead Shape | Through Hole |
If you want to convert an alternating current input into a direct current, then this PB3008-E3/45 full bridge rectifier from Vishay is perfect for you! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

