STMicroelectronicsPB137ACVLinear Regulators
Standard Regulator Pos 13.7V 1.5A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 13.7 | |
| 1.5(Min) | |
| 40 | |
| 2.6@1A | |
| 150mV | |
| 100mV | |
| 8 | |
| 50°C/W | |
| 5°C/W | |
| Thermal Protection | |
| 0 | |
| 150 | |
| Extended Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.15(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
If you need to maintain a steady voltage on your circuit, then this standard PB137ACV linear regulator from STMicroelectronics is perfect for you! Its typical dropout voltage at current is 2.1@1A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1.5 A. Using the part will provide the power your application needs by requiring a voltage not exceeding 40 V. With a fixed output that has a voltage of 13.7 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 100mV and line regulation of 150mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of 0 °C to 150 °C. The maximum dropout voltage is 2.6@1A V. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

