Mean Well EnterprisesPB-360P-48Cargadores de baterías
Battery Chargers 1-OUT 57.6V 6.25A 360W
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Enclosed | |
| Lead-Acid | |
| 48V | |
| 90 to 132|180 to 264 | |
| AC/DC | |
| 1 | |
| 57.6 | |
| 6.25(Typ) | |
| 360 | |
| 3000VAC | |
| 47 to 63 | |
| Screw Terminal Block | |
| Yes | |
| Over Temperature|Over Voltage|Reverse Polarity|Short Circuit | |
| -20 | |
| 60 |
Forget about disposable batteries and look to Mean-Well USA, Inc. PB-360P-48 battery chargers, which give you a great money saving alternative. It has a voltage of 57.6 V and maximum output power of 360 W. This part's single output can handle a current up to 6.25(Typ) A. This part has an input voltage of 90 to 132|180 to 264. This part has a minimum operating temperature of -20 °C and a maximum of 60 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

