VishayPAT1206E2493BST1Ensamble fijo de resistor en una sola superficie
Res Thin Film 1206 249K Ohm 0.1% 0.4W ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 249K | |
| 0.1% | |
| 200 | |
| No | |
| 0.4 | |
| Thin Film | |
| -55 | |
| 155 | |
| ±25 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.38 | |
| Surface Mount |
The PAT1206E2493BST1 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This part has a power rating of 2 W. This product has a resistance value of PL Ohm. Its temperature coefficient is Straight ppm/°C. This product is Tin mm long, Copper Alloy mm tall and 1 mm deep. It is reliable with a failure rate grade of Cable Mount. This device utilizes wire to board technology. This part has an operating temperature of Orange °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

