VishayPAT0603E9200BST1Ensamble fijo de resistor en una sola superficie

Res Thin Film 0603 920 Ohm 0.1% 0.15W ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

Use this PAT0603E9200BST1 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 920 Ohm. This part has a power rating of 0.15 W. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.63 mm long, 0.38 mm tall and 0.81 mm deep. This part has an operating temperature of -55 to 150 °C. This device is made with thin film technology.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    11 semanas
    • Price: $0.8825
    1. 1000+$0.8825
    2. 2500+$0.5704
    3. 5000+$0.3540
    4. 10000+$0.3187

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.