JST ManufacturingPAP-03V-SCarcaza de cables discretos de conector
Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount White Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 3 | |
| 1 | |
| Crimp | |
| 2 | |
| Straight | |
| 3 | |
| 250VDC|250VAC | |
| 1000 | |
| -25 | |
| 85 | |
| Bag | |
| 8 | |
| 5.8 | |
| 8 | |
| Yes | |
| Cable Mount |
This PAP-03V-S discrete wire housing from JST Corporation has secure locking mechanisms when used for larger power applications. This RCP connector has 3 RCP contacts. It has a receptacle type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 2 mm. It has a maximum voltage rating of 250 VDC|250VAC. This device has a maximum current rating of 3 A. This product is 8 mm long, 5.8 mm tall and 8 mm deep. This rectangle connector has an operating temperature of -25 to 85 °C. Its wire is 22-28 AWG. PAP-03V-S is housed in white nylon 6/6.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

