PanasonicPAN3012_ESPlacas y kits de desarrollo inalámbricos/RF
Panasonic IoT solution module – Environmental
Engineering Samples!
Engineering Samples are not qualified and they are not to be used for reliability testing or series production.
Product Description
PAN3012
With the digital microphone, the pressure as well as the humidity & temperature sensor, the PAN3012 is dedicated for Environmental applications. Together with an efficient low-power Bluetooth connectivity, the PAN3012 is perfect for wherever the environmental condition need to be monitored and controlled – e.g. in smart and vertical agriculture (soil control for intelligent farming) or supply chain and cold chain management.
Featured products:
• BlueNRG-2: Bluetooth Low Energy single-mode system-on-chip
• LPS22HH: ultra-compact piezo-resistive absolute pressure sensor, 260-1260 hPa, digital output barometer, full-mold dust resistant, holed LGA package (HLGA)
• HTS221: capacitive digital sensor for relative humidity and temperature
• MP34DT05-A: MEMS audio sensor omnidirectional digital microphone, 64 dB SNR, -26 dBFS sensitivity, top-port, 122.5 dBSPL AOP
Applications:
• Smart Home
• Smart Building
• Smart Farming
Related Boards:
· • STEVAL-BCN002V1B
Downloads:
• Flyer
• IoT Solution Module Example HowTo
Product Technical Specifications :
• Surface mount type dimensions: 25.0 mm x 14.0 mm x 3.0 mm
• Typical Rx Sensitivity: -88 dBm
• Typical Tx output power: +8 dBm
• Power consumption:
o Tx: 16 mA @8dBm (3V)
o Rx: 9 mA o Sleep: 7µA
• Voltage range: 1.7 V to 3.6 V
• Supported Devices: BlueNRG-2, LPS22HH, HTS221. MP34DT05-A
• Supported Device Technology: Bluetooth
• Supported Sensors: Pressure, Temperature / Relative Humidity, Microphone
• Temperature range: -40 °C to 85 °C
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Kit | |
| BlueNRG-2 | |
| Bluetooth | |
| STEVAL-BCN002V1B | |
| ADC/I2C/GPIO/PDM/SDC/UART | |
| 9 | |
| 3.6(Max) | |
| -20 | |
| 85 |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

