Diodes IncorporatedPAM8904JERAmplificador de audio
Audio Amp Speaker 1-CH Mono Class-AB 16-Pin UQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| Differential | |
| 1-Channel Mono | |
| 2.8V to 9V | |
| 2.3 | |
| 3 | |
| 5.5 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.58 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | UQFN EP |
| 16 | |
| Lead Shape | No Lead |
Never miss a beat with this PAM8904JER class D amplifier manufactured from Diodes Zetex. It has a single input signal and a single output signal. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
