Diodes IncorporatedPAM8304AYRAmplificador de audio
Audio Amp Speaker 1-CH Mono 3W Class-D 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.17%@8Ohm@1W|0.14%@4Ohm@0.5W | |
| Differential | |
| 1-Channel Mono | |
| 2.8 | |
| 3|5 | |
| 6 | |
| Single | |
| 3x1@4Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.58 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
The PAM8304AYR class D amplifier from Diodes Zetex will enhance the quality and volume of your audio. It has a single input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses a single power supply. Its typical PSRR is 70 dB.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

