Diodes IncorporatedPAM2303AJEADJRConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 3A 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1800 | |
| Yes | |
| 1 | |
| 0.6 to 5.5 | |
| 3 | |
| 2.7 | |
| 5.5 | |
| 2.7 to 5.5 | |
| 42 | |
| 0.2%/V | |
| 0.5%/A | |
| 95(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down PAM2303AJEADJR DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 3 A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.6 to 5.5 V, this is power management at its best. This converter is 95(typ) % efficient. By operating at a load regulation of 0.5%/A and line regulation of 0.2%/V you can provide a constant voltage at your output. It has a switching frequency of 1200 to 1800 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

