VishayPAC300005008FAC000Resistor sujeto a orificio pasante simple

Res Wirewound 5 Ohm 1% 3W ±100ppm/°C Conformal Coated AXL Ammo

If you are in the market for a cost-effective alternative to surface-mount components, the PAC300005008FAC000 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 5 Ohm. This part has a power rating of 3 W. Its temperature coefficient is ±100 ppm/°C. This device utilizes wirewound technology. It has a tolerance of 1%. This product is 16.5 mm long. The PAC300005008FAC000 part has an axial termination style.

No Stock Available

Quantity Increments of 500 Minimum 1000
  • Manufacturer Lead Time:
    20 semanas
    • Price: $0.5065
    1. 1000+$0.5065
    2. 2000+$0.5052
    3. 2500+$0.5039
    4. 3000+$0.5026
    5. 4000+$0.5013
    6. 5000+$0.4999
    7. 6000+$0.4985
    8. 10000+$0.4971
    9. 20000+$0.4957

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.