VishayPAC300001008FAC000Resistor sujeto a orificio pasante simple

Res Wirewound 1 Ohm 1% 3W ±100ppm/°C Conformal Coated AXL Ammo

The PAC300001008FAC000 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This dependable part has a power rating of 3 W. This product has a resistance value of 1 Ohm. Its temperature coefficient is ±100 ppm/°C. This product is 16.5 mm long. It has a tolerance of 1%. The PAC300001008FAC000 part has an axial termination style. This device utilizes wirewound technology.

Import TariffMay apply to this part

845 piezas: Se puede enviar mañana

    Total$0.54Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2214+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      República Checa
      • In Stock: 845 piezas
      • Price: $0.5422

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.