VishayPAC300001007FAC000Resistor sujeto a orificio pasante simple
Res Wirewound 0.1 Ohm 1% 3W ±100ppm/°C Conformal Coated AXL Ammo
Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
100m | |
1% | |
3 | |
Wirewound | |
-55 | |
275 | |
±100 | |
25 to 275 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Ammo | |
Cylindrical | |
5.5 | |
16.5 | |
1.1 | |
0.8 | |
Through Hole |
The PAC300001007FAC000 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This dependable part has a power rating of 3 W. This product has a resistance value of 100m Ohm. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 1%. The PAC300001007FAC000 part has an axial termination style. This device is made with wirewound technology. This product is 16.5 mm long.
EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.