Un 25-50% de rebaja
VishayPAC100005009FA1000Resistor sujeto a orificio pasante simple
Res Wirewound 50 Ohm 1% 1W ±100ppm/°C Silicone Cement AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 50 | |
| 1% | |
| 1 | |
| Wirewound | |
| -55 | |
| 275 | |
| ±100 | |
| 25 to 275 | |
| High Power | |
| No | |
| No | |
| Silicone Cement | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 4.3 | |
| 11 | |
| 0.52 | |
| 0.8 | |
| 24 | |
| Through Hole |
In addition to being very cost-effective, the PAC100005009FA1000 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This dependable part has a power rating of 1 W. This product has a resistance value of 50 Ohm. Its temperature coefficient is ±100 ppm/°C. This product is 11 mm long. It has a tolerance of 1%. This device is made with wirewound technology. The PAC100005009FA1000 part has an axial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

