VishayPAC100004707FA1000Resistor sujeto a orificio pasante simple
Res Wirewound 0.47 Ohm 1% 1W ±100ppm/°C Conformal Coated AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 470m | |
| 1% | |
| 1 | |
| Wirewound | |
| -55 | |
| 275 | |
| ±100 | |
| 25 to 275 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 4.3 | |
| 11 | |
| 0.52 | |
| 0.8 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the PAC100004707FA1000 fixed single through-hole resistor from Vishay could be of use in your design. This dependable part has a power rating of 1 W. This product has a resistance value of 470m Ohm. Its temperature coefficient is ±100 ppm/°C. This device is made with wirewound technology. This product is 11 mm long. It has a tolerance of 1%. The PAC100004707FA1000 part has an axial termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

