Un 50-75% de rebaja
Pulse Electronics CorporationPA4304.564NLTMontaje superficial de inductores
Inductor Power Shielded Drum Core 560uH 20% 100KHz 0.54A 0.86Ohm DCR T/R
| Compliant | |
| EAR99 | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| 560u | |
| 20% | |
| 100K | |
| 0.54 | |
| 0.54 | |
| 0.86 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 6 |
This power PA4304.564NLT surface mount inductor from Pulse is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 560u H. This device is made with drum core technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 540m A with a maximum resistance of 860m Ohm. Its test frequency is 100K Hz. This product is 12.5 mm long, 6 mm tall and 12.5 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

