Pulse Electronics CorporationPA4302.103NLTMontaje superficial de inductores
Inductor Power Shielded Drum Core 10uH 20% 100KHz 3A 0.055Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| 10u | |
| 20% | |
| 100K | |
| 3 | |
| 3 | |
| 0.055 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 5.6 |
Use this power PA4302.103NLT surface mount inductor from Pulse to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 10u H. This SMD inductor has a maximum DC current of 3 A with a maximum resistance of 55m Ohm. This device is made with drum core technology. It has a tolerance of 20%. Its test frequency is 100K Hz. This product is 7.5 mm long, 5.6 mm tall and 7.5 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

