Pulse Electronics CorporationPA4301.823NLTMontaje superficial de inductores
Inductor Power Shielded Drum Core 82uH 20% 100KHz 0.57A 0.403Ohm DCR T/R
| Compliant | |
| EAR99 | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| 82u | |
| 20% | |
| 100K | |
| 0.57 | |
| 0.57 | |
| 0.403 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.2 | |
| Surface Mount | |
| 7.2 | |
| 3 |
This power PA4301.823NLT surface mount inductor from Pulse is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 100K Hz. This product is 7.2 mm long, 3 mm tall and 7.2 mm deep. This device utilizes drum core technology. It has a tolerance of 20%. It has an inductance of 82u H. This SMD inductor has a maximum DC current of 570m A with a maximum resistance of 403m Ohm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

