Un 10-25% de rebaja
Pulse Electronics CorporationPA2607.181NLTMontaje superficial de inductores
Inductor Power Bead Wirewound 0.175uH 15% 100KHz 41A 0.00029Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Bead | |
| Wirewound | |
| 0.175u | |
| 15% | |
| 100K | |
| 41 | |
| 62(Typ) | |
| 0.00029(Typ) | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 10.41 | |
| Surface Mount | |
| 7.9 | |
| 7.6 |
An ideal space-saving electronic component is this power bead PA2607.181NLT surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 41 A with a maximum resistance of 290u(Typ) Ohm. This product is 10.41 mm long, 7.6 mm tall and 7.9 mm deep. Its test frequency is 100K Hz. It has an inductance of 175n H. It has a tolerance of 15%. This device utilizes wirewound technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

