Pulse Electronics CorporationPA2005NLTTransformador de pulsos
Pulse Transformer 1:1:1 1500Vrms 1.05Ohm Prim. DCR 1.05Ohm Sec. DCR 6 Terminal SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SMT Gate Drive Transformer | |
| 1:1:1 | |
| 840(Min) | |
| 0.75 | |
| 0.75 | |
| 1.05 | |
| 1.05 | |
| 1500Vrms | |
| 26 | |
| Surface Mount | |
| 6 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 0.48 | |
| 8.64 | |
| 11.68 | |
| 4.06 |
Do you need an electrical device that will produce electrical pulses from changes in voltage? Then this PA2005NLT pulse transformer from Pulse is perfect for you! This pulse transformer has an operating temperature range of -40 °C to 130 °C. It has 6 terminals. The maximum DCR on the primary side is 1.05 Ohm, while its 1.05 Ohm on the secondary side. It also has a smt gate drive transformer. This product is 8.64 mm long, 4.06 mm tall and 11.68 mm deep. It has a turn ratio of 1:1:1.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.