Un 10-25% de rebaja

VishayPA16NP103KAB15Resistor, capacitores variables, potenciómetres y reostates

Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 16mm (16 X 24.3mm) Solder Lug Panel Mount Bulk

Infrequently adjust the resistor value for your circuit with this PA16NP103KAB15 potentiometer from Vishay. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±1000 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 24.5 mm tall with a diameter of 16 mm. The PA16NP103KAB15 part has a solder lug termination style. This part has an operating temperature of -40 to 85 °C. It has a tolerance of 10%. This device utilizes conductive plastic technology.

Import TariffMay apply to this part

9 piezas: Se puede enviar mañana

    Total$2.86Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2209+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      República Checa
      • In Stock: 9 piezas
      • Price: $2.864

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.