Pulse Electronics CorporationPA1138NLTTransformador de conmutación
Switching Transformer 1:0.292:0.208 0.46Ohm/0.094Ohm Prim. DCR 0.055Ohm Sec. DCR 13.5W 10 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.40.65 | |
| Automotive | No |
| PPAP | No |
| Flyback Transformer | |
| 1:0.292:0.208 | |
| 57V | |
| 12V | |
| 0.46/0.094 | |
| 0.055 | |
| 200 | |
| 13.5W | |
| Gull Wing | |
| Surface Mount | |
| 10 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 14 | |
| 17.65 | |
| 12.32 |
By stepping up and down the voltage in your switch mode power supply circuit, this PA1138NLT switching transformer from Pulse will become galvanically isolated. This switching transformer has an operating temperature range of -40 °C to 125 °C. It has 10 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It also has a flyback transformer. It has a turn ratio of 1:0.292:0.208. This product is 14 mm long, 12.7 mm tall and 17.65 mm deep. The maximum DCR on the primary side is 0.46/0.094 Ohm, while its 0.055 Ohm on the secondary side.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

