Un 50-75% de rebaja
Pulse Electronics CorporationPA0512.101NLTMontaje superficial de inductores
PA0512.101NLT Inductor Surface Mount Power Bead Wirewound 0.105uH/0.102uH 20% 31A 0.00032Ohm - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Bead | |
| Wirewound | |
| Shielded | |
| 0.105u(OCL)/0.102u | |
| 20 | |
| 20% | |
| 31 | |
| 46 | |
| 0.00032(Typ) | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 7 | |
| Surface Mount | |
| 7 | |
| 4.96 |
An ideal space-saving electronic component is this power bead PA0512.101NLT surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 105n/102n(Rated) H. This product is 7 mm long, 4.96 mm tall and 7 mm deep. This device is made with wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 31 A with a maximum resistance of 320u Ohm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

