Pulse Electronics CorporationPA0432LNLInductor de plomo
Inductor Power Toroid 12.1uH/5uH 20% 20.5A 0.0075Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 12.1u(OCL)/5u | |
| 20% | |
| 20.5 | |
| 0.0075 | |
| Through Hole | |
| Radial | |
| 7.9 | |
| 2 | |
| -40 | |
| 130 | |
| 24.9 | |
| 11.2 | |
| 24.9 |
Your electrical design will benefit from this power PA0432LNL leaded inductor from Pulse. This part has a pitch of 7.9 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This leaded inductor has a maximum DC current of 20.5 A with a maximum resistance of 7.5m Ohm. This product is 24.9 mm long, 24.9 mm tall and 11.2 mm deep. It has a tolerance of 20%. It has an inductance of 12.1u/5u(Rated) H. This device is made with toroid technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

