Un 50-75% de rebaja

VishayP6SMB33A-E3/52Supresores de voltaje transitorio (TVS)

Diode TVS Single Uni-Dir 28.2V 600W 2-Pin SMB T/R

Vishay has introduced the eSMP® (enhanced Surface-Mount Power) series packages for high reliability automotive and industrial applications. The series consists of flat-type surface-mount packages with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. Vishay provides 400 W SMF (DO-219AB), 400 W SMP (DO-220AA), 600 W SlimSMA (DO-221AC), and 1500 W SMPC (TO-277A) TVS for the same 10 / 1000 µs surge conditions as the traditional 400 W SMA, 600 W SMB, and 1500 W SMC TVS packages.


TVS in eSMP® series
Did You Know Infograph



Features

  • •  AEC-Q100 qualified and Automotive Grade available
  • •  Low profile MicroSMP package with very low profile height or 0.65 mm
  • •  Unidirectional polarity only
  • •  Peak pulse power: 150 W (10 us/1000us)
  • •  ESD capability: 15 kV (air), 8 kV (contact)


Benefits

Vishay TVS in MicroSMP® package with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. MSMP6.0A thru MSMP20A series, MSP3V3 and MSP5.0A devices provide high surge capability of 150 W at 10/1000 us for portable electronics.


Protect vulnerable electronic circuits against overvoltages by equipping your device with this P6SMB33A-E3/52 TVS diode from Vishay. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 45.7 V and minimum breakdown voltage is 31.4 V. Its maximum leakage current is 1 μA. Its test current is 1 mA. This TVS diode has an operating temperature range of -65 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

750 piezas: Se puede enviar en 2 días

    Total$55.58Price for 750

    • (750)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2503+
      Manufacturer Lead Time:
      9 semanas
      Country Of origin:
      China
      • In Stock: 750 piezas
      • Price: $0.0741

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.