LittelfuseP6SMB160ASupresores de voltaje transitorio (TVS)

TVS Diode Single Uni-Dir 136V 600W 2-Pin SMB T/R

Take the extra step in your circuitry by implementing surge protection with this P6SMB160A TVS diode from Littelfuse. Its test current is 1 mA. This device's maximum clamping voltage is 219 V and minimum breakdown voltage is 152 V. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 600 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.0942
    1. 3000+$0.0942
    2. 6000+$0.0933
    3. 9000+$0.0923
    4. 12000+$0.0914
    5. 15000+$0.0905
    6. 24000+$0.0896
    7. 30000+$0.0887
    8. 60000+$0.0878
    9. 120000+$0.0869

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.