Diodes IncorporatedP6KE30A-TSupresores de voltaje transitorio (TVS)

TVS Diode Single Uni-Dir 25.6V 600W 2-Pin DO-15 T/R

Protect vulnerable electronic circuits against overvoltages by equipping your device with this P6KE30A-T TVS diode from Diodes Zetex. Its test current is 1 mA. This device's maximum clamping voltage is 41.4 V and minimum breakdown voltage is 28.5 V. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 5 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.