Diodes IncorporatedP6KE250CA-TSupresores de voltaje transitorio (TVS)
TVS Diode Single Bi-Dir 214V 600W 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 237 | |
| 344 | |
| 214 | |
| 1.75 | |
| 5 | |
| 1 | |
| 600 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diameter | 3.6(Max) mm |
| Mounting | Through Hole |
| Package Length | 7.6(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
Protect your electronic equipment from sudden or momentary overvoltage conditions with this P6KE250CA-T TVS diode from Diodes Zetex. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 344 V and minimum breakdown voltage is 237 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

