Micro Commercial ComponentsP6KE15A-TPSupresores de voltaje transitorio (TVS)
TVS Diode Single Uni-Dir 12.8V 600W 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 14.3 | |
| 21.2 | |
| 12.8 | |
| 28 | |
| 1 | |
| 1 | |
| 600 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diameter | 3.6(Max) |
| Mounting | Through Hole |
| Package Length | 7.6(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
Protect your critical electronic applications from sudden overvoltage conditions with this P6KE15A-TP TVS diode from Micro Commercial Components. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 21.2 V and minimum breakdown voltage is 14.3 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

